34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3CCA-3418J

DigiKey Part Number
M3CCA-3418J-ND
Manufacturer
Manufacturer Product Number
M3CCA-3418J
Description
IDC CABLE - MKC34A/MC34G/MKC34A
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,07000 Kč174,07 Kč
10147,86800 Kč1 478,68 Kč
25138,60360 Kč3 465,09 Kč
50131,98500 Kč6 599,25 Kč
100125,68350 Kč12 568,35 Kč
250117,81724 Kč29 454,31 Kč
500112,29730 Kč56 148,65 Kč
Manufacturers Standard Package
Unit Price without VAT:174,07000 Kč
Unit Price with VAT:210,62470 Kč
Alternate Color
IDC CABLE - MKC34A/MC34M/MKC34A
In-Stock: 0
Unit Price: 203,26000 Kč
Alternate Length
IDC CABLE - MKC34A/MC34G/MKC34A
In-Stock: 0
Unit Price: 148,04000 Kč
IDC CABLE - MKC34A/MC34G/MKC34A
In-Stock: 0
Unit Price: 211,87000 Kč