34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3CCA-3406R

DigiKey Part Number
M3CCA-3406R-ND
Manufacturer
Manufacturer Product Number
M3CCA-3406R
Description
IDC CABLE - MKC34A/MC34M/MKC34A
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,11000 Kč158,11 Kč
10134,36600 Kč1 343,66 Kč
25125,94600 Kč3 148,65 Kč
50119,92800 Kč5 996,40 Kč
100114,20180 Kč11 420,18 Kč
250107,05368 Kč26 763,42 Kč
500101,94780 Kč50 973,90 Kč
1 000101,12637 Kč101 126,37 Kč
Manufacturers Standard Package
Unit Price without VAT:158,11000 Kč
Unit Price with VAT:191,31310 Kč
Alternate Color
IDC CABLE - MKC34A/MC34G/MKC34A
In-Stock: 0
Unit Price: 148,04000 Kč
Alternate Length
IDC CABLE - MKC34A/MC34M/MKC34A
In-Stock: 0
Unit Price: 203,26000 Kč
IDC CABLE - MKC34A/MC34M/MKC34A
In-Stock: 0
Unit Price: 269,40000 Kč