


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,40000 Kč | 269,40 Kč |
| 10 | 228,87800 Kč | 2 288,78 Kč |
| 25 | 214,53240 Kč | 5 363,31 Kč |
| 50 | 204,29380 Kč | 10 214,69 Kč |
| 100 | 194,54440 Kč | 19 454,44 Kč |
| 250 | 182,37268 Kč | 45 593,17 Kč |
| 500 | 181,08676 Kč | 90 543,38 Kč |
| Unit Price without VAT: | 269,40000 Kč |
|---|---|
| Unit Price with VAT: | 325,97400 Kč |




