34 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3CCA-3440K

DigiKey Part Number
M3CCA-3440K-ND
Manufacturer
Manufacturer Product Number
M3CCA-3440K
Description
IDC CABLE - MKC34A/MC34F/MKC34A
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1353,82000 Kč353,82 Kč
10300,60700 Kč3 006,07 Kč
25281,77640 Kč7 044,41 Kč
50268,32500 Kč13 416,25 Kč
100255,52260 Kč25 552,26 Kč
250243,99676 Kč60 999,19 Kč
Manufacturers Standard Package
Unit Price without VAT:353,82000 Kč
Unit Price with VAT:428,12220 Kč
Alternate Length
IDC CABLE - MKC34A/MC34F/MKC34A
In-Stock: 0
Unit Price: 457,97000 Kč
IDC CABLE - MKC34A/MC34F/MKC34A
In-Stock: 0
Unit Price: 246,94000 Kč