
N3431-5303RB | |
|---|---|
DigiKey Part Number | 3M157503-ND |
Manufacturer | |
Manufacturer Product Number | N3431-5303RB |
Description | CONN HEADER R/A 34POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N3431-5303RB Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.340" (8.64mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N3431-5302RB | 3M | 1 392 | MHR34N-ND | 115,49000 Kč | Similar |
| 09185346901 | HARTING | 26 | 1195-7557-ND | 172,81000 Kč | Similar |
| 09185346913 | HARTING | 515 | 1195-7558-ND | 93,23000 Kč | Similar |
| 09185347903 | HARTING | 100 | 1195-7563-ND | 124,94000 Kč | Similar |
| 09185347913 | HARTING | 20 | 1195-7565-ND | 86,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 102,51200 Kč | 1 025,12 Kč |
| 200 | 82,96835 Kč | 16 593,67 Kč |
| 600 | 76,78233 Kč | 46 069,40 Kč |
| 1 000 | 74,06667 Kč | 74 066,67 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |















