
D89134-0001HK | |
|---|---|
DigiKey Part Number | D89134-0001HK-ND |
Manufacturer | |
Manufacturer Product Number | D89134-0001HK |
Description | CONN RCPT 34P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D89134-0001HK Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 41,41900 Kč | 414,19 Kč |
| 25 | 38,82440 Kč | 970,61 Kč |
| 50 | 36,96420 Kč | 1 848,21 Kč |
| 100 | 35,19990 Kč | 3 519,99 Kč |
| 300 | 32,57213 Kč | 9 771,64 Kč |
| 500 | 31,41882 Kč | 15 709,41 Kč |
| 1 000 | 29,91951 Kč | 29 919,51 Kč |
| 2 500 | 28,04748 Kč | 70 118,70 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |
















