



3414-6034 | |
|---|---|
DigiKey Part Number | 3M15464-ND |
Manufacturer | |
Manufacturer Product Number | 3414-6034 |
Description | CONN RCPT 34P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3414-6034 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,81000 Kč | 172,81 Kč |
| 10 | 146,81800 Kč | 1 468,18 Kč |
| 25 | 137,61240 Kč | 3 440,31 Kč |
| 50 | 131,04440 Kč | 6 552,22 Kč |
| 100 | 124,78690 Kč | 12 478,69 Kč |
| 300 | 115,48270 Kč | 34 644,81 Kč |
| 600 | 109,97493 Kč | 65 984,96 Kč |
| 1 200 | 104,73120 Kč | 125 677,44 Kč |
| Unit Price without VAT: | 172,81000 Kč |
|---|---|
| Unit Price with VAT: | 209,10010 Kč |
















