



89124-0101 | |
|---|---|
DigiKey Part Number | MKC24A-ND |
Manufacturer | |
Manufacturer Product Number | 89124-0101 |
Description | CONN RCPT 24P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89124-0101 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 51,80200 Kč | 518,02 Kč |
| 25 | 48,55560 Kč | 1 213,89 Kč |
| 50 | 46,23340 Kč | 2 311,67 Kč |
| 100 | 44,02650 Kč | 4 402,65 Kč |
| 250 | 41,26864 Kč | 10 317,16 Kč |
| 500 | 39,29818 Kč | 19 649,09 Kč |
| 1 000 | 37,42327 Kč | 37 423,27 Kč |
| 2 500 | 35,08195 Kč | 87 704,88 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |


























