24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1CXA-2436R

DigiKey Part Number
M1CXA-2436R-ND
Manufacturer
Manufacturer Product Number
M1CXA-2436R
Description
IDC CABLE - MKC24A/MC24M/X
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1205,36000 Kč205,36 Kč
10174,55600 Kč1 745,56 Kč
25163,61640 Kč4 090,41 Kč
50155,80100 Kč7 790,05 Kč
100148,36560 Kč14 836,56 Kč
250139,08068 Kč34 770,17 Kč
500134,63918 Kč67 319,59 Kč
Manufacturers Standard Package
Unit Price without VAT:205,36000 Kč
Unit Price with VAT:248,48560 Kč
Alternate Color
IDC CABLE - MKC24A/MC24G/X
In-Stock: 0
Unit Price: 157,69000 Kč