


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 10 | 141,48500 Kč | 1 414,85 Kč |
| 25 | 132,62320 Kč | 3 315,58 Kč |
| 50 | 126,28620 Kč | 6 314,31 Kč |
| 100 | 120,25760 Kč | 12 025,76 Kč |
| 250 | 112,73072 Kč | 28 182,68 Kč |
| 500 | 107,35354 Kč | 53 676,77 Kč |
| 1 000 | 107,00581 Kč | 107 005,81 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |


