24 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D89124-0031HK

DigiKey Part Number
MSC24E-ND
Manufacturer
Manufacturer Product Number
D89124-0031HK
Description
CONN RCPT 24P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
D89124-0031HK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
24
Contact Finish Thickness
15.0µin (0.38µm)
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3626-60003M195MSC24K-ND116,79000 KčSimilar
89124-00013M4 405MSC24A-ND60,48000 KčSimilar
In-Stock: 491
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1052,28500 Kč522,85 Kč
2549,01040 Kč1 225,26 Kč
5046,67040 Kč2 333,52 Kč
10044,44100 Kč4 444,10 Kč
25041,65676 Kč10 414,19 Kč
50039,66842 Kč19 834,21 Kč
1 00037,77578 Kč37 775,78 Kč
3 00034,96042 Kč104 881,26 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč