
D3448-89124 | |
|---|---|
DigiKey Part Number | MESR24-ND |
Manufacturer | |
Manufacturer Product Number | D3448-89124 |
Description | STRAIN RELIEF 24POS D89-SERIES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For D89 Series |
Datasheet | Datasheet |
EDA/CAD Models | D3448-89124 Models |
Category | Accessory Type Strain Relief |
Manufacturer 3M | Number of Positions 24 |
Series | For Use With/Related Products D89 Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 9,78100 Kč | 97,81 Kč |
| 25 | 9,15960 Kč | 228,99 Kč |
| 50 | 8,72180 Kč | 436,09 Kč |
| 100 | 8,30470 Kč | 830,47 Kč |
| 300 | 7,68387 Kč | 2 305,16 Kč |
| 500 | 7,41162 Kč | 3 705,81 Kč |
| 1 000 | 7,05750 Kč | 7 057,50 Kč |
| 2 500 | 6,61545 Kč | 16 538,62 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |




