


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,24000 Kč | 434,24 Kč |
| 10 | 334,43500 Kč | 3 344,35 Kč |
| 25 | 302,65680 Kč | 7 566,42 Kč |
| 50 | 281,18000 Kč | 14 059,00 Kč |
| 100 | 261,71280 Kč | 26 171,28 Kč |
| 250 | 238,76320 Kč | 59 690,80 Kč |
| 500 | 223,30786 Kč | 111 653,93 Kč |
| Unit Price without VAT: | 434,24000 Kč |
|---|---|
| Unit Price with VAT: | 525,43040 Kč |




