24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3CCK-2436J

DigiKey Part Number
M3CCK-2436J-ND
Manufacturer
Manufacturer Product Number
M3CCK-2436J
Description
IDC CABLE - MKC24K/MC24G/MKC24K
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
24
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1378,17000 Kč378,17 Kč
10291,09500 Kč2 910,95 Kč
25263,34000 Kč6 583,50 Kč
50244,56800 Kč12 228,40 Kč
100227,54690 Kč22 754,69 Kč
250207,48040 Kč51 870,10 Kč
500193,96482 Kč96 982,41 Kč
1 000181,74105 Kč181 741,05 Kč
Manufacturers Standard Package
Unit Price without VAT:378,17000 Kč
Unit Price with VAT:457,58570 Kč
Alternate Color
IDC CABLE - MKC24K/MC24M/MKC24K
In-Stock: 0
Unit Price: 434,24000 Kč
Alternate Length
IDC CABLE - MKC24K/MC24G/MKC24K
In-Stock: 0
Unit Price: 346,05000 Kč
IDC CABLE - MKC24K/MC24G/MKC24K
In-Stock: 0
Unit Price: 324,42000 Kč
Assembly Component