


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,42000 Kč | 324,42 Kč |
| 10 | 249,39300 Kč | 2 493,93 Kč |
| 25 | 225,50160 Kč | 5 637,54 Kč |
| 50 | 209,35000 Kč | 10 467,50 Kč |
| 100 | 194,69980 Kč | 19 469,98 Kč |
| 250 | 177,42136 Kč | 44 355,34 Kč |
| 500 | 165,78130 Kč | 82 890,65 Kč |
| 1 000 | 155,25354 Kč | 155 253,54 Kč |
| Unit Price without VAT: | 324,42000 Kč |
|---|---|
| Unit Price with VAT: | 392,54820 Kč |




