


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,05000 Kč | 346,05 Kč |
| 10 | 266,15000 Kč | 2 661,50 Kč |
| 25 | 240,71280 Kč | 6 017,82 Kč |
| 50 | 223,50280 Kč | 11 175,14 Kč |
| 100 | 207,89910 Kč | 20 789,91 Kč |
| 250 | 189,49856 Kč | 47 374,64 Kč |
| 500 | 177,10302 Kč | 88 551,51 Kč |
| 1 000 | 165,89176 Kč | 165 891,76 Kč |
| Unit Price without VAT: | 346,05000 Kč |
|---|---|
| Unit Price with VAT: | 418,72050 Kč |




