


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,39000 Kč | 374,39 Kč |
| 10 | 288,11400 Kč | 2 881,14 Kč |
| 25 | 260,61880 Kč | 6 515,47 Kč |
| 50 | 242,03560 Kč | 12 101,78 Kč |
| 100 | 225,18470 Kč | 22 518,47 Kč |
| 250 | 205,31760 Kč | 51 329,40 Kč |
| 500 | 191,93642 Kč | 95 968,21 Kč |
| 1 000 | 179,83380 Kč | 179 833,80 Kč |
| Unit Price without VAT: | 374,39000 Kč |
|---|---|
| Unit Price with VAT: | 453,01190 Kč |




