


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,10000 Kč | 873,10 Kč |
| 10 | 675,17000 Kč | 6 751,70 Kč |
| 25 | 612,36040 Kč | 15 309,01 Kč |
| 50 | 569,97400 Kč | 28 498,70 Kč |
| 100 | 531,58330 Kč | 53 158,33 Kč |
| 250 | 486,36576 Kč | 121 591,44 Kč |
| Unit Price without VAT: | 873,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 056,45100 Kč |



