


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 013,78000 Kč | 1 013,78 Kč |
| 10 | 784,84200 Kč | 7 848,42 Kč |
| 25 | 712,20160 Kč | 17 805,04 Kč |
| 50 | 663,18400 Kč | 33 159,20 Kč |
| 100 | 618,79220 Kč | 61 879,22 Kč |
| 250 | 566,51512 Kč | 141 628,78 Kč |
| Unit Price without VAT: | 1 013,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 226,67380 Kč |



