


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,47000 Kč | 729,47 Kč |
| 10 | 563,56500 Kč | 5 635,65 Kč |
| 25 | 510,85600 Kč | 12 771,40 Kč |
| 50 | 475,25620 Kč | 23 762,81 Kč |
| 100 | 443,00740 Kč | 44 300,74 Kč |
| 250 | 405,01952 Kč | 101 254,88 Kč |
| 500 | 379,45276 Kč | 189 726,38 Kč |
| Unit Price without VAT: | 729,47000 Kč |
|---|---|
| Unit Price with VAT: | 882,65870 Kč |



