


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 899,76000 Kč | 899,76 Kč |
| 10 | 696,00000 Kč | 6 960,00 Kč |
| 25 | 631,33440 Kč | 15 783,36 Kč |
| 50 | 587,68780 Kč | 29 384,39 Kč |
| 100 | 548,14860 Kč | 54 814,86 Kč |
| 250 | 501,58848 Kč | 125 397,12 Kč |
| Unit Price without VAT: | 899,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 088,70960 Kč |




