40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3DYK-4036J

DigiKey Part Number
M3DYK-4036J-ND
Manufacturer
Manufacturer Product Number
M3DYK-4036J
Description
IDC CABLE - MKR40K/MC40G/MPD40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1814,09000 Kč814,09 Kč
10629,33100 Kč6 293,31 Kč
25570,66680 Kč14 266,67 Kč
50531,06460 Kč26 553,23 Kč
100495,18740 Kč49 518,74 Kč
250452,93272 Kč113 233,18 Kč
Manufacturers Standard Package
Unit Price without VAT:814,09000 Kč
Unit Price with VAT:985,04890 Kč
Alternate Color
IDC CABLE - MKR40K/MC40M/MPD40K
In-Stock: 0
Unit Price: 899,76000 Kč
Alternate Length
IDC CABLE - MKR40K/MC40G/MPD40K
In-Stock: 0
Unit Price: 731,99000 Kč
IDC CABLE - MKR40K/MC40G/MPD40K
In-Stock: 0
Unit Price: 764,96000 Kč
Assembly Component