


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,96000 Kč | 764,96 Kč |
| 10 | 591,09400 Kč | 5 910,94 Kč |
| 25 | 535,87720 Kč | 13 396,93 Kč |
| 50 | 498,60600 Kč | 24 930,30 Kč |
| 100 | 464,83690 Kč | 46 483,69 Kč |
| 250 | 425,06084 Kč | 106 265,21 Kč |
| 500 | 398,29174 Kč | 199 145,87 Kč |
| Unit Price without VAT: | 764,96000 Kč |
|---|---|
| Unit Price with VAT: | 925,60160 Kč |




