


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,69000 Kč | 683,69 Kč |
| 10 | 527,89000 Kč | 5 278,90 Kč |
| 25 | 478,41000 Kč | 11 960,25 Kč |
| 50 | 444,99380 Kč | 22 249,69 Kč |
| 100 | 414,72100 Kč | 41 472,10 Kč |
| 250 | 379,05588 Kč | 94 763,97 Kč |
| 500 | 355,05056 Kč | 177 525,28 Kč |
| Unit Price without VAT: | 683,69000 Kč |
|---|---|
| Unit Price with VAT: | 827,26490 Kč |




