40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3BYK-4006R

DigiKey Part Number
M3BYK-4006R-ND
Manufacturer
Manufacturer Product Number
M3BYK-4006R
Description
IDC CABLE - MSR40K/MC40M/MPD40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
3M
Features
Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1746,48000 Kč746,48 Kč
10576,73100 Kč5 767,31 Kč
25522,82520 Kč13 070,63 Kč
50486,42700 Kč24 321,35 Kč
100453,44970 Kč45 344,97 Kč
250414,60468 Kč103 651,17 Kč
500388,46552 Kč194 232,76 Kč
Manufacturers Standard Package
Unit Price without VAT:746,48000 Kč
Unit Price with VAT:903,24080 Kč
Alternate Color
IDC CABLE - MSR40K/MC40G/MPD40K
In-Stock: 0
Unit Price: 731,99000 Kč
Alternate Length
IDC CABLE - MSR40K/MC40M/MPD40K
In-Stock: 0
Unit Price: 808,21000 Kč
IDC CABLE - MSR40K/MC40M/MPD40K
In-Stock: 0
Unit Price: 899,76000 Kč
Assembly Component