


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,94000 Kč | 549,94 Kč |
| 10 | 424,07600 Kč | 4 240,76 Kč |
| 25 | 384,06200 Kč | 9 601,55 Kč |
| 50 | 357,02900 Kč | 17 851,45 Kč |
| 100 | 332,53060 Kč | 33 253,06 Kč |
| 250 | 303,66048 Kč | 75 915,12 Kč |
| 500 | 284,22388 Kč | 142 111,94 Kč |
| Unit Price without VAT: | 549,94000 Kč |
|---|---|
| Unit Price with VAT: | 665,42740 Kč |




