


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,96000 Kč | 600,96 Kč |
| 10 | 463,61500 Kč | 4 636,15 Kč |
| 25 | 419,99360 Kč | 10 499,84 Kč |
| 50 | 390,52920 Kč | 19 526,46 Kč |
| 100 | 363,81970 Kč | 36 381,97 Kč |
| 250 | 332,35552 Kč | 83 088,88 Kč |
| 500 | 311,17482 Kč | 155 587,41 Kč |
| Unit Price without VAT: | 600,96000 Kč |
|---|---|
| Unit Price with VAT: | 727,16160 Kč |




