


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,36000 Kč | 689,36 Kč |
| 10 | 532,34100 Kč | 5 323,41 Kč |
| 25 | 482,45000 Kč | 12 061,25 Kč |
| 50 | 448,76920 Kč | 22 438,46 Kč |
| 100 | 418,24660 Kč | 41 824,66 Kč |
| 250 | 382,28960 Kč | 95 572,40 Kč |
| 500 | 358,09066 Kč | 179 045,33 Kč |
| Unit Price without VAT: | 689,36000 Kč |
|---|---|
| Unit Price with VAT: | 834,12560 Kč |




