


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,71000 Kč | 515,71 Kč |
| 10 | 397,49200 Kč | 3 974,92 Kč |
| 25 | 359,91400 Kč | 8 997,85 Kč |
| 50 | 334,52340 Kč | 16 726,17 Kč |
| 100 | 311,51370 Kč | 31 151,37 Kč |
| 250 | 284,39272 Kč | 71 098,18 Kč |
| 500 | 266,13412 Kč | 133 067,06 Kč |
| Unit Price without VAT: | 515,71000 Kč |
|---|---|
| Unit Price with VAT: | 624,00910 Kč |




