


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 647,37000 Kč | 647,37 Kč |
| 10 | 499,77300 Kč | 4 997,73 Kč |
| 25 | 452,85120 Kč | 11 321,28 Kč |
| 50 | 421,16520 Kč | 21 058,26 Kč |
| 100 | 392,44630 Kč | 39 244,63 Kč |
| 250 | 358,61560 Kč | 89 653,90 Kč |
| 500 | 335,84412 Kč | 167 922,06 Kč |
| Unit Price without VAT: | 647,37000 Kč |
|---|---|
| Unit Price with VAT: | 783,31770 Kč |



