


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,67000 Kč | 792,67 Kč |
| 10 | 612,63800 Kč | 6 126,38 Kč |
| 25 | 555,48120 Kč | 13 887,03 Kč |
| 50 | 516,89520 Kč | 25 844,76 Kč |
| 100 | 481,93770 Kč | 48 193,77 Kč |
| 250 | 440,76312 Kč | 110 190,78 Kč |
| 500 | 413,59172 Kč | 206 795,86 Kč |
| Unit Price without VAT: | 792,67000 Kč |
|---|---|
| Unit Price with VAT: | 959,13070 Kč |



