


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 898,92000 Kč | 898,92 Kč |
| 10 | 695,28600 Kč | 6 952,86 Kč |
| 25 | 630,68760 Kč | 15 767,19 Kč |
| 50 | 587,07880 Kč | 29 353,94 Kč |
| 100 | 547,57950 Kč | 54 757,95 Kč |
| 250 | 501,06352 Kč | 125 265,88 Kč |
| Unit Price without VAT: | 898,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 087,69320 Kč |



