
3365/40 300 | |
|---|---|
DigiKey Part Number | 19-3365/40300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/40 300 |
Description | CBL RIBN 40COND 0.05 GRY FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.035" (0.89mm) |
Mfr | Ribbon Width 2.000" (50.80mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 2651 |
Number of Conductors 40 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Spool Size 300.0' (91.44m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 5 | 39,56000 Kč | 197,80 Kč |
| 10 | 35,88600 Kč | 358,86 Kč |
| 25 | 31,51360 Kč | 787,84 Kč |
| 50 | 28,55720 Kč | 1 427,86 Kč |
| 100 | 25,88000 Kč | 2 588,00 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |















