



Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Adam Tech | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 25 | 10,65840 Kč | 266,46 Kč |
| 60 | 10,02300 Kč | 601,38 Kč |
| 120 | 9,54183 Kč | 1 145,02 Kč |
| 300 | 8,94373 Kč | 2 683,12 Kč |
| 540 | 8,58002 Kč | 4 633,21 Kč |
| 1 020 | 8,20301 Kč | 8 367,07 Kč |
| 2 520 | 7,69577 Kč | 19 393,34 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

















