
3365/40 100 | |
|---|---|
DigiKey Part Number | 3M157874-100-ND |
Manufacturer | |
Manufacturer Product Number | 3365/40 100 |
Description | CBL RIBN 40COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 2.000" (50.80mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 40 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 909,20000 Kč | 3 909,20 Kč |
| 2 | 3 542,78500 Kč | 7 085,57 Kč |
| 3 | 3 344,28000 Kč | 10 032,84 Kč |
| 5 | 3 110,09800 Kč | 15 550,49 Kč |
| 7 | 2 965,03714 Kč | 20 755,26 Kč |
| 10 | 2 818,96100 Kč | 28 189,61 Kč |
| Unit Price without VAT: | 3 909,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 730,13200 Kč |






