Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWG28-40/G/300

DigiKey Part Number
AE40G-300-ND
123-AWG28-40/G/300-DS-ND
Manufacturer
Manufacturer Product Number
AWG28-40/G/300
Description
CBL RIBN 40COND 0.05 GRAY 300'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
2.000" (50.80mm)
Packaging
Bulk
Digi-Spool®, Continuous Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-10°C ~ 105°C
Number of Conductors
40
Ratings
UL Style 2651
Pitch
Conductor Material
Copper, Tinned
Length
300.0' (91.44m)
Insulation Resistance
100MOhms
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3625/40 100MSF3M100MC40L-100-ND234,34000 KčSimilar
In-Stock: 14 847 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
154,59000 Kč54,59 Kč
543,63400 Kč218,17 Kč
1039,58100 Kč395,81 Kč
2534,75600 Kč868,90 Kč
5031,49280 Kč1 574,64 Kč
10028,54050 Kč2 854,05 Kč
Bulk
LengthUnit Price (Per Foot)Ext Price
30025,42157 Kč7 626,47 Kč
60023,07925 Kč13 847,55 Kč
90021,82229 Kč19 640,06 Kč
1 50020,34958 Kč30 524,37 Kč
2 10019,44325 Kč40 830,82 Kč
3 00018,53507 Kč55 605,21 Kč
Manufacturers Standard Package
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč
Alternate Color
CBL RIBN 40COND 0.05 MULTI 300'
In-Stock: 4424
Unit Price: 87,56000 Kč
Alternate Length
CBL RIBN 40COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.05 GRAY 100'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.05 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.05 GRAY 50'
In-Stock: 0
Unit Price: