40 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADIP 40Z-LC

DigiKey Part Number
HDP40S-ND
Manufacturer
Manufacturer Product Number
ADIP 40Z-LC
Description
CONN DIP HDR IDC 40POS VERT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.600" (15.24mm)
Manufacturer
Assmann WSW Components
Mounting Type
Through Hole
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Tin
Number of Positions
40
Color
Black
Cable Pitch
0.050" (1.27mm)
Number of Positions Loaded
All
Board-Side Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR-130-40-0003CW Industries75CDP40T-ND107,72000 KčSimilar
In-Stock: 881
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1038,63600 Kč386,36 Kč
2536,20880 Kč905,22 Kč
5034,47460 Kč1 723,73 Kč
10032,82830 Kč3 282,83 Kč
25030,77132 Kč7 692,83 Kč
50029,30228 Kč14 651,14 Kč
1 00027,90403 Kč27 904,03 Kč
2 50026,15796 Kč65 394,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč