


H2PXS-4036G | |
|---|---|
DigiKey Part Number | H2PXS-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-4036G |
Description | DIP CABLE - HDP40S/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.6"), Board In |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 114,01900 Kč | 1 140,19 Kč |
| 25 | 107,98840 Kč | 2 699,71 Kč |
| 50 | 105,47720 Kč | 5 273,86 Kč |
| 100 | 100,45440 Kč | 10 045,44 Kč |
| 250 | 87,89848 Kč | 21 974,62 Kč |
| 500 | 85,38710 Kč | 42 693,55 Kč |
| 1 000 | 72,83009 Kč | 72 830,09 Kč |
| 2 500 | 67,80741 Kč | 169 518,53 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |




