40 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Part Number Breakdown Assmann

H2PXS-4036M

DigiKey Part Number
H2PXS-4036M-ND
Manufacturer
Manufacturer Product Number
H2PXS-4036M
Description
DIP CABLE - HDP40S/AE40M/X
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
DIP to Cable
Usage
Socket (0.6"), Board In
Number of Positions
40
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1175,75000 Kč175,75 Kč
10158,87100 Kč1 588,71 Kč
25150,09360 Kč3 752,34 Kč
50146,43160 Kč7 321,58 Kč
100139,10970 Kč13 910,97 Kč
250124,46692 Kč31 116,73 Kč
500117,14532 Kč58 572,66 Kč
1 000102,50216 Kč102 502,16 Kč
Manufacturers Standard Package
Unit Price without VAT:175,75000 Kč
Unit Price with VAT:212,65750 Kč
Alternate Color
DIP CABLE - HDP40S/AE40G/X
In-Stock: 0
Unit Price: 125,57000 Kč
Alternate Length
DIP CABLE - HDP40S/AE40M/X
In-Stock: 0
Unit Price: 63,62000 Kč
DIP CABLE - HDP40S/AE40M/X
In-Stock: 0
Unit Price: 111,50000 Kč
Assembly Component