


H2PXS-4018G | |
|---|---|
DigiKey Part Number | H2PXS-4018G-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-4018G |
Description | DIP CABLE - HDP40S/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.6"), Board In |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 75,06800 Kč | 750,68 Kč |
| 25 | 71,09080 Kč | 1 777,27 Kč |
| 50 | 69,44040 Kč | 3 472,02 Kč |
| 100 | 66,13320 Kč | 6 613,32 Kč |
| 250 | 57,86712 Kč | 14 466,78 Kč |
| 500 | 56,21374 Kč | 28 106,87 Kč |
| 1 000 | 47,94683 Kč | 47 946,83 Kč |
| 2 500 | 44,64024 Kč | 111 600,60 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |




