40 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Part Number Breakdown Assmann

H6PPS-4018G

DigiKey Part Number
H6PPS-4018G-ND
Manufacturer
Manufacturer Product Number
H6PPS-4018G
Description
DIP CABLE - HDP40S/AE40G/HDP40S
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.6"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,42000 Kč122,42 Kč
10111,16300 Kč1 111,63 Kč
25105,29240 Kč2 632,31 Kč
50102,84400 Kč5 142,20 Kč
10097,94520 Kč9 794,52 Kč
25085,70208 Kč21 425,52 Kč
50083,25372 Kč41 626,86 Kč
1 00071,01062 Kč71 010,62 Kč
2 50066,11330 Kč165 283,25 Kč
Manufacturers Standard Package
Unit Price without VAT:122,42000 Kč
Unit Price with VAT:148,12820 Kč
Alternate Color
DIP CABLE - HDP40S/AE40M/HDP40S
In-Stock: 0
Unit Price: 145,10000 Kč
Alternate Length
DIP CABLE - HDP40S/AE40G/HDP40S
In-Stock: 0
Unit Price: 93,86000 Kč
DIP CABLE - HDP40S/AE40G/HDP40S
In-Stock: 0
Unit Price: 158,74000 Kč