


H4PXS-4006G | |
|---|---|
DigiKey Part Number | H4PXS-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H4PXS-4006G |
Description | DIP CABLE - HDP40S/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 49,09300 Kč | 490,93 Kč |
| 25 | 46,49800 Kč | 1 162,45 Kč |
| 50 | 45,41440 Kč | 2 270,72 Kč |
| 100 | 43,25170 Kč | 4 325,17 Kč |
| 250 | 37,84596 Kč | 9 461,49 Kč |
| 500 | 36,76456 Kč | 18 382,28 Kč |
| 1 000 | 31,35799 Kč | 31 357,99 Kč |
| 2 500 | 29,19537 Kč | 72 988,43 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |




