40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Part Number Breakdown Assmann

H0PPS-4036G

DigiKey Part Number
H0PPS-4036G-ND
Manufacturer
Manufacturer Product Number
H0PPS-4036G
Description
DIP CABLE - HDP40S/AE40G/HDP40S
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
DIP to DIP, Reversed
Usage
Socket (0.6"), Board In
Number of Positions
40
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,74000 Kč158,74 Kč
10143,50000 Kč1 435,00 Kč
25135,57160 Kč3 389,29 Kč
50132,26640 Kč6 613,32 Kč
100125,65410 Kč12 565,41 Kč
250112,42748 Kč28 106,87 Kč
500105,81396 Kč52 906,98 Kč
1 00092,58711 Kč92 587,11 Kč
Manufacturers Standard Package
Unit Price without VAT:158,74000 Kč
Unit Price with VAT:192,07540 Kč
Alternate Color
DIP CABLE - HDP40S/AE40M/HDP40S
In-Stock: 0
Unit Price: 204,94000 Kč
Alternate Length
DIP CABLE - HDP40S/AE40G/HDP40S
In-Stock: 0
Unit Price: 93,86000 Kč
DIP CABLE - HDP40S/AE40G/HDP40S
In-Stock: 0
Unit Price: 122,42000 Kč
Assembly Component