


H0PPS-4018G | |
|---|---|
DigiKey Part Number | H0PPS-4018G-ND |
Manufacturer | |
Manufacturer Product Number | H0PPS-4018G |
Description | DIP CABLE - HDP40S/AE40G/HDP40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.6"), Board In |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 111,16300 Kč | 1 111,63 Kč |
| 25 | 105,29240 Kč | 2 632,31 Kč |
| 50 | 102,84400 Kč | 5 142,20 Kč |
| 100 | 97,94520 Kč | 9 794,52 Kč |
| 250 | 85,70208 Kč | 21 425,52 Kč |
| 500 | 83,25372 Kč | 41 626,86 Kč |
| 1 000 | 71,01062 Kč | 71 010,62 Kč |
| 2 500 | 66,11330 Kč | 165 283,25 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |




