


H4PXS-4018M | |
|---|---|
DigiKey Part Number | H4PXS-4018M-ND |
Manufacturer | |
Manufacturer Product Number | H4PXS-4018M |
Description | DIP CABLE - HDP40S/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.6"), Board In |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 101,14700 Kč | 1 011,47 Kč |
| 25 | 95,80960 Kč | 2 395,24 Kč |
| 50 | 93,57960 Kč | 4 678,98 Kč |
| 100 | 89,12180 Kč | 8 912,18 Kč |
| 250 | 77,98152 Kč | 19 495,38 Kč |
| 500 | 75,75364 Kč | 37 876,82 Kč |
| 1 000 | 64,61337 Kč | 64 613,37 Kč |
| 2 500 | 60,15726 Kč | 150 393,15 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |




