40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3CCH-4018G

DigiKey Part Number
A3CCH-4018G-ND
Manufacturer
Manufacturer Product Number
A3CCH-4018G
Description
IDC CABLE - AKC40H/AE40G/AKC40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1238,12000 Kč238,12 Kč
10197,36000 Kč1 973,60 Kč
25183,16120 Kč4 579,03 Kč
50173,11600 Kč8 655,80 Kč
100163,64160 Kč16 364,16 Kč
250151,94320 Kč37 985,80 Kč
500143,68218 Kč71 841,09 Kč
1 000135,89633 Kč135 896,33 Kč
Manufacturers Standard Package
Unit Price without VAT:238,12000 Kč
Unit Price with VAT:288,12520 Kč
Alternate Color
IDC CABLE - AKC40H/AE40M/AKC40H
In-Stock: 0
Unit Price: 267,72000 Kč
Alternate Length
IDC CABLE - AKC40H/AE40G/AKC40H
In-Stock: 0
Unit Price: 208,51000 Kč
IDC CABLE - AKC40H/AE40G/AKC40H
In-Stock: 0
Unit Price: 282,21000 Kč