


A3CCH-4036G | |
|---|---|
DigiKey Part Number | A3CCH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-4036G |
Description | IDC CABLE - AKC40H/AE40G/AKC40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,30000 Kč | 280,30 Kč |
| 10 | 232,22600 Kč | 2 322,26 Kč |
| 25 | 215,51240 Kč | 5 387,81 Kč |
| 50 | 203,69980 Kč | 10 184,99 Kč |
| 100 | 192,55880 Kč | 19 255,88 Kč |
| 250 | 178,80420 Kč | 44 701,05 Kč |
| 500 | 169,09056 Kč | 84 545,28 Kč |
| 1 000 | 161,99530 Kč | 161 995,30 Kč |
| Unit Price without VAT: | 280,30000 Kč |
|---|---|
| Unit Price with VAT: | 339,16300 Kč |




