



1658621-9 | |
|---|---|
DigiKey Part Number | AKC40H-ND |
Manufacturer | |
Manufacturer Product Number | 1658621-9 |
Description | CONN RCPT 40P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658621-9 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Forked | Contact Finish Gold or Gold-Palladium |
Number of Positions 40 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3417-7640 | 3M | 454 | 3M15467-ND | 204,59000 Kč | Similar |
| D89140-0101HK | 3M | 870 | D89140-0101HK-ND | 59,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,86000 Kč | 64,86 Kč |
| 10 | 55,14200 Kč | 551,42 Kč |
| 45 | 49,57111 Kč | 2 230,70 Kč |
| 90 | 47,20522 Kč | 4 248,47 Kč |
| 135 | 45,87126 Kč | 6 192,62 Kč |
| 270 | 43,68222 Kč | 11 794,20 Kč |
| 540 | 41,59707 Kč | 22 462,42 Kč |
| 1 035 | 39,73164 Kč | 41 122,25 Kč |
| 2 520 | 37,31554 Kč | 94 035,16 Kč |
| Unit Price without VAT: | 64,86000 Kč |
|---|---|
| Unit Price with VAT: | 78,48060 Kč |




























