40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1CXH-4036M

DigiKey Part Number
A1CXH-4036M-ND
Manufacturer
Manufacturer Product Number
A1CXH-4036M
Description
IDC CABLE - AKC40H/AE40M/X
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1274,25000 Kč274,25 Kč
10227,22100 Kč2 272,21 Kč
25210,88240 Kč5 272,06 Kč
50199,32020 Kč9 966,01 Kč
100188,41900 Kč18 841,90 Kč
250174,95928 Kč43 739,82 Kč
500165,45418 Kč82 727,09 Kč
1 000158,19022 Kč158 190,22 Kč
Manufacturers Standard Package
Unit Price without VAT:274,25000 Kč
Unit Price with VAT:331,84250 Kč
Alternate Color
IDC CABLE - AKC40H/AE40G/X
In-Stock: 0
Unit Price: 215,44000 Kč
Assembly Component