40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3DDH-4018M

DigiKey Part Number
A3DDH-4018M-ND
Manufacturer
Manufacturer Product Number
A3DDH-4018M
Description
IDC CABLE - AKR40H/AE40M/AKR40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1281,97000 Kč281,97 Kč
10233,60200 Kč2 336,02 Kč
25216,79720 Kč5 419,93 Kč
50204,91780 Kč10 245,89 Kč
100193,71210 Kč19 371,21 Kč
250179,87536 Kč44 968,84 Kč
500170,10496 Kč85 052,48 Kč
1 000163,05685 Kč163 056,85 Kč
Manufacturers Standard Package
Unit Price without VAT:281,97000 Kč
Unit Price with VAT:341,18370 Kč
Alternate Color
IDC CABLE - AKR40H/AE40G/AKR40H
In-Stock: 0
Unit Price: 243,18000 Kč
Alternate Length
IDC CABLE - AKR40H/AE40M/AKR40H
In-Stock: 0
Unit Price: 233,37000 Kč
IDC CABLE - AKR40H/AE40M/AKR40H
In-Stock: 0
Unit Price: 353,50000 Kč
Assembly Component